Part Details for PESD5V0L2BT by NXP Semiconductors
Overview of PESD5V0L2BT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Low capacitance double bidirectional ESD protection diodes in SOT23 | 384000 |
|
$0.0680 / $0.0850 | Buy Now |
Part Details for PESD5V0L2BT
PESD5V0L2BT CAD Models
PESD5V0L2BT Part Data Attributes
|
PESD5V0L2BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L2BT
NXP Semiconductors
DIODE 350 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L2BT
This table gives cross-reference parts and alternative options found for PESD5V0L2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L2BT,215 | PESDxL2BT series - Low capacitance double bidirectional ESD protection diodes in SOT23 TO-236 3-Pin | NXP Semiconductors | PESD5V0L2BT vs PESD5V0L2BT,215 |
PESD5V0L2BT | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD5V0L2BT vs PESD5V0L2BT |
PESD5V0L2BT,215 | PESD5V0L2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin | Nexperia | PESD5V0L2BT vs PESD5V0L2BT,215 |
934058864215 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L2BT vs 934058864215 |