Diodes
PESD5V0L1BAZ
Description: PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin

Overview of PESD5V0L1BAZ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for PESD5V0L1BAZ by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # PESD5V0L1BAZ-ND
DigiKey TVS DIODE 5VWM 33VC SOD323 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 30,000 $0.0486
  • 60,000 $0.0437
  • 150,000 $0.0378
$0.0378 / $0.0486 Buy Now
DISTI # 771-PESD5V0L1BAZ
Mouser Electronics ESD Protection Diodes / TVS Diodes PESD5V0L1BA/SOD323/SOD2 RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.2630
  • 100 $0.1290
  • 1,000 $0.0750
  • 3,000 $0.0640
  • 9,000 $0.0490
  • 24,000 $0.0470
  • 45,000 $0.0430
  • 99,000 $0.0370
$0.0370 / $0.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 30,000 $0.0356
$0.0356 Buy Now
Rochester Electronics PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 538000
  • 1 $0.0389
  • 25 $0.0381
  • 100 $0.0366
  • 500 $0.0350
  • 1,000 $0.0331
$0.0331 / $0.0389 Buy Now
DISTI # PESD5V0L1BAZ
TTI ESD Protection Diodes / TVS Diodes PESD5V0L1BA/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0380
  • 60,000 $0.0370
  • 150,000 $0.0370
$0.0370 / $0.0380 Buy Now
DISTI # PESD5V0L1BAZ
Avnet Silica ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD5V0L1BAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PESD5V0L1BAZ
EBV Elektronik ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD5V0L1BAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PESD5V0L1BAZ by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PESD5V0L1BAZ by Nexperia

PESD5V0L1BAZ
Nexperia
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
8.2 V
Breakdown Voltage-Min
7 V
Breakdown Voltage-Nom
7.6 V
Clamping Voltage-Max
33 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD5V0L1BAZ
    Nexperia
    PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
    VS

Alternate Parts for PESD5V0L1BAZ

This table gives cross-reference parts and alternative options found for PESD5V0L1BAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD5V0L1BA DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA
PESD5V0L1BA,135 PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin Nexperia PESD5V0L1BAZ vs PESD5V0L1BA,135
PESD5V0L1BA,115 PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin Nexperia PESD5V0L1BAZ vs PESD5V0L1BA,115
PESD5V0L1BA,135 PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA,135
934058421115 Trans Voltage Suppressor Diode Nexperia PESD5V0L1BAZ vs 934058421115
934058421135 Trans Voltage Suppressor Diode Nexperia PESD5V0L1BAZ vs 934058421135
PESD5V0L1BA,115 PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA,115
Part Number Description Manufacturer Compare
PESD12VV1BL,315 PESD12VV1BL - Very low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin Nexperia PESD5V0L1BAZ vs PESD12VV1BL,315
934058421115 Trans Voltage Suppressor Diode Nexperia PESD5V0L1BAZ vs 934058421115
PESD5V0L1BA DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA
PESD12VV1BL Trans Voltage Suppressor Diode Nexperia PESD5V0L1BAZ vs PESD12VV1BL
PESD5V0L1BA,135 PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA,135
PESD5V0L1BA,135 PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin Nexperia PESD5V0L1BAZ vs PESD5V0L1BA,135
PESD5V0L1BA,115 PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin Nexperia PESD5V0L1BAZ vs PESD5V0L1BA,115
934058421135 Trans Voltage Suppressor Diode Nexperia PESD5V0L1BAZ vs 934058421135
PESD5V0L1BA,115 PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin NXP Semiconductors PESD5V0L1BAZ vs PESD5V0L1BA,115

Related Parts for PESD5V0L1BAZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD5V0L1BAZ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD5V0L1BAZ by Nexperia

  • Please alert me when PESD5V0L1BAZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD5V0L1BAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD5V0L1BAZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD5V0L1BAZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD5V0L1BAZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD5V0L1BAZ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: