Part Details for PESD3V3S4UF,115 by NXP Semiconductors
Overview of PESD3V3S4UF,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD3V3S4UF,115
PESD3V3S4UF,115 CAD Models
PESD3V3S4UF,115 Part Data Attributes
|
PESD3V3S4UF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S4UF,115
NXP Semiconductors
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1076832 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SMD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Total Weight | 1.95 | |
Category CO2 Kg | 8.54 | |
CO2 | 16.653 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD3V3S4UF,115
This table gives cross-reference parts and alternative options found for PESD3V3S4UF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3S4UF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3S4UF,115 | PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin | Nexperia | PESD3V3S4UF,115 vs PESD3V3S4UF,115 |
PESD3V3S4UF | DIODE 110 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SMD, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD3V3S4UF,115 vs PESD3V3S4UF |