Datasheets
PESD3V3L5UY by:

Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional,

Part Details for PESD3V3L5UY by Philips Semiconductors

Overview of PESD3V3L5UY by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for PESD3V3L5UY

PESD3V3L5UY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PESD3V3L5UY Part Data Attributes

PESD3V3L5UY Philips Semiconductors
Buy Now Datasheet
Compare Parts:
PESD3V3L5UY Philips Semiconductors Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 5.6 V
Clamping Voltage-Max 10 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 3.3 V
Surface Mount YES

PESD3V3L5UY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD3V3L5UY by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD3V3L5UY by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PESD3V3L5UY would you like to use for your alert(s)?
  • Please alert me when PESD3V3L5UY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD3V3L5UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD3V3L5UY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD3V3L5UY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD3V3L5UY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD3V3L5UY by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: