-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2CANFD24V-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3150
|
Newark | Esd Protection Dev, aec-Q101,24V, sc-70 Rohs Compliant: Yes |Nexperia PESD2CANFD24V-UX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4879 |
|
$0.0540 | Buy Now |
DISTI #
1727-PESD2CANFD24V-UXCT-ND
|
DigiKey | TVS DIODE 24VWM 42VC SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9100 In Stock |
|
$0.0448 / $0.3800 | Buy Now |
DISTI #
PESD2CANFD24V-UX
|
Avnet Americas | ESD Protection Device, 42 V, SC-70, 3 Pins, 24 V - Tape and Reel (Alt: PESD2CANFD24V-UX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 327000 |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
771-PESD2CANFD24V-UX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD2CANFD24V-U/SOT323/SC-70 RoHS: Compliant | 11666 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | ESD Protection Device SOT323 (SC-70) Surface-Mounted Device (SMD) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0443 / $0.0504 | Buy Now |
DISTI #
PESD2CANFD24V-UX
|
TTI | ESD Protection Diodes / TVS Diodes PESD2CANFD24V-U/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0440 / $0.0610 | Buy Now |
DISTI #
PESD2CANFD24V-UX
|
Avnet Asia | ESD Protection Device, 42 V, SC-70, 3 Pins, 24 V (Alt: PESD2CANFD24V-UX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0400 / $0.0447 | Buy Now |
DISTI #
PESD2CANFD24V-UX
|
Avnet Silica | ESD Protection Device, 42 V, SC-70, 3 Pins, 24 V (Alt: PESD2CANFD24V-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
PESD2CANFD24V-UX
|
EBV Elektronik | ESD Protection Device, 42 V, SC-70, 3 Pins, 24 V (Alt: PESD2CANFD24V-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | 42V 25.5V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS | 2935 |
|
$0.0751 / $0.1388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2CANFD24V-UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CANFD24V-UX
Nexperia
PESD2CANFD24V-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |