Part Details for PESD24VS5UD by NXP Semiconductors
Overview of PESD24VS5UD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD24VS5UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9400 |
|
RFQ |
Part Details for PESD24VS5UD
PESD24VS5UD CAD Models
PESD24VS5UD Part Data Attributes
|
PESD24VS5UD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS5UD
NXP Semiconductors
DIODE 200 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 52 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS5UD
This table gives cross-reference parts and alternative options found for PESD24VS5UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS5UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS5UD | Trans Voltage Suppressor Diode | Nexperia | PESD24VS5UD vs PESD24VS5UD |
PESD24VS5UD,115 | PESDxS5UD series - Fivefold ESD protection diode arrays TSOP 6-Pin | NXP Semiconductors | PESD24VS5UD vs PESD24VS5UD,115 |
PESD24VS5UD,115 | PESD24VS5UD - Fivefold ESD protection diode arrays@en-us TSOP 6-Pin | Nexperia | PESD24VS5UD vs PESD24VS5UD,115 |