Part Details for PES1-S5-S15-M by CUI Inc
Overview of PES1-S5-S15-M by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PES1-S5-S15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1 W, 1:1 Input Range, Single/Dual Unregulated Output, SMT, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
78 Partner Stock |
|
$0 | Buy Now |
Part Details for PES1-S5-S15-M
PES1-S5-S15-M CAD Models
PES1-S5-S15-M Part Data Attributes
|
PES1-S5-S15-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PES1-S5-S15-M
CUI Inc
15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PES1-S5-S15-M
This table gives cross-reference parts and alternative options found for PES1-S5-S15-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES1-S5-S15-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESE1-S5-S15-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | PES1-S5-S15-M vs PESE1-S5-S15-M-TR |
PCSA1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs PCSA1-S5-S15-S |
PDS1-S5-S15-D | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs PDS1-S5-S15-D |
PDS1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs PDS1-S5-S15-S |
PDS1-S5-S15-M | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs PDS1-S5-S15-M |
PEM1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs PEM1-S5-S15-S |
MDS01L-15 | DC-DC Unregulated Power Supply Module, | Mean Well | PES1-S5-S15-M vs MDS01L-15 |
PDSE1-S5-S15-D | DC-DC Unregulated Power Supply Module | CUI Inc | PES1-S5-S15-M vs PDSE1-S5-S15-D |
DCV010515P-U | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | Texas Instruments | PES1-S5-S15-M vs DCV010515P-U |
VIBLSD1-S5-S15-DIP | 15 Vdc, 0.067 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | PES1-S5-S15-M vs VIBLSD1-S5-S15-DIP |