Part Details for PES-02-02-T-RA-SD by Samtec Inc
Overview of PES-02-02-T-RA-SD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PES-02-02-T-RA-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PES-02-02-T-RA-SD-ND
|
DigiKey | CONN RCPT 2POS 6.35MM R/A SLDR Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
PES-02-02-T-RA-SD
|
Avnet Americas | Conn Power SKT 2Power POS Solder RA Thru-Hole 16 Terminal 1 Port - Trays (Alt: PES-02-02-T-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.4500 / $5.6000 | Buy Now |
DISTI #
200-PES0202TRASD
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Socket Strip RoHS: Compliant | 0 |
|
$2.4300 / $5.6000 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant | 0 |
|
$2.5600 / $6.4200 | Buy Now |
DISTI #
000000000002532900
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Socket Strip Min Qty: 1 | 0 |
|
$3.1100 / $5.6000 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant | 0 |
|
$2.5600 / $6.4200 | Buy Now |
DISTI #
5cd90f29cd7c1c4c3865e3fb
|
Samtec | .250" PowerStrip™/40 A High-Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$1.7400 / $5.6000 | Buy Now |
Part Details for PES-02-02-T-RA-SD
PES-02-02-T-RA-SD CAD Models
PES-02-02-T-RA-SD Part Data Attributes
|
PES-02-02-T-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PES-02-02-T-RA-SD
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POWER EDGE | |
Body Breadth | 0.472 inch | |
Body Depth | 0.819 inch | |
Body Length | 1.15 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1350VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 88.96 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for PES-02-02-T-RA-SD
This table gives cross-reference parts and alternative options found for PES-02-02-T-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PES-02-02-T-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PES-02-02-L-VT-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs PES-02-02-L-VT-LC |
HPF-02-01-H-S | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs HPF-02-01-H-S |
2507-502-101 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs 2507-502-101 |
FCC22-521-231-02 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PES-02-02-T-RA-SD vs FCC22-521-231-02 |
PSS-02-01-H-S | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs PSS-02-01-H-S |
PES-02-02-S-VT-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PES-02-02-T-RA-SD vs PES-02-02-S-VT-LC |
ET60S-02-00-00-L-RT1-GP | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PES-02-02-T-RA-SD vs ET60S-02-00-00-L-RT1-GP |
PES-02-01-L-VT-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs PES-02-01-L-VT-LC |
2517-502-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket | PES-02-02-T-RA-SD vs 2517-502-100 |
PSS-02-02-T-S-K | Samtec Inc | Check for Price | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | PES-02-02-T-RA-SD vs PSS-02-02-T-S-K |