Part Details for PEP-3R-10B by Crane Aerospace & Electronics
Overview of PEP-3R-10B by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PEP-3R-10B
PEP-3R-10B CAD Models
PEP-3R-10B Part Data Attributes
|
PEP-3R-10B
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
PEP-3R-10B
Crane Aerospace & Electronics
Phase Shifter, 9MHz Min, 11MHz Max, 0deg Min, 180deg Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | ||
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 11 MHz | |
Operating Frequency-Min | 9 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |