-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8166
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Sot-666, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Nexperia PEMH10,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5655 |
|
$0.0890 / $0.4090 | Buy Now |
DISTI #
1727-1723-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5015 In Stock |
|
$0.0728 / $0.4600 | Buy Now |
DISTI #
PEMH10,115
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMH10,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMH10115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMH10/SOT666/SOT6 RoHS: Compliant | 28036 |
|
$0.0720 / $0.4600 | Buy Now |
|
Future Electronics | PEMH10 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 112000Reel |
|
$0.0864 / $0.0955 | Buy Now |
|
Future Electronics | PEMH10 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0864 / $0.0955 | Buy Now |
|
Rochester Electronics | PEMH10 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN RoHS: Compliant Status: Active Min Qty: 1 | 1043 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
PEMH10.115
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT666, R1: 2.2kΩ Min Qty: 5 | 0 |
|
$0.0830 / $0.1730 | RFQ |
DISTI #
PEMH10,115
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMH10,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
PEMH10,115
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMH10,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMH10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMH10,115
Nexperia
PEMH10 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;n R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMH10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMH10 | Small Signal Bipolar Transistor | Nexperia | PEMH10,115 vs PEMH10 |