Transistors
PEMF21,115
Description: PEMF21 - 12 V PNP loadswitch@en-us SOT 6-Pin

Overview of PEMF21,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for PEMF21,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
Quest Components   8752
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
Rochester Electronics PEMF21 - Small Signal Bipolar Transistor, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 23187
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for PEMF21,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEMF21,115 by Nexperia

PEMF21,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT
Package Description
1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6
Pin Count
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
280 MHz
Want to compare parts?
  1. PEMF21,115
    Nexperia
    PEMF21 - 12 V PNP loadswitch@en-us SOT 6-Pin
    VS

Alternate Parts for PEMF21,115

This table gives cross-reference parts and alternative options found for PEMF21,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMF21,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEMF21 Small Signal Bipolar Transistor Nexperia PEMF21,115 vs PEMF21
PEMF21,115 PEMF21 - 12 V PNP loadswitch SOT 6-Pin NXP Semiconductors PEMF21,115 vs PEMF21,115
Part Number Description Manufacturer Compare
PEMF21 Small Signal Bipolar Transistor Nexperia PEMF21,115 vs PEMF21
PEMF21,115 PEMF21 - 12 V PNP loadswitch SOT 6-Pin NXP Semiconductors PEMF21,115 vs PEMF21,115

Related Parts for PEMF21,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEMF21,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEMF21,115 by Nexperia

  • Please alert me when PEMF21,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PEMF21,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEMF21,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PEMF21,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEMF21,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEMF21,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: