Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
TRANS PREBIAS 1NPN 1PNP SOT666
Min Qty:
8000
Lead time:
8 Weeks
Container:
Tape & Reel (TR)
|
Limited Supply - Call
|
-
8,000
$0.0815
-
16,000
$0.0746
-
24,000
$0.0711
-
40,000
$0.0672
-
56,000
$0.0648
-
80,000
$0.0625
|
$0.0625 / $0.0815
|
Buy Now
|
|
|
Avnet Americas
|
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD2,315)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
4 Weeks, 0 Days
Container:
Reel
|
4600 Partner Stock
|
|
|
RFQ
|
|
|
Avnet Americas
|
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD2,315)
RoHS:
Compliant
Min Qty:
16000
Package Multiple:
8000
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0687
|
Buy Now
|
|
|
Mouser Electronics
|
Digital Transistors NRND for Automotive Applications PEMD2/SOT666/SOT6
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Avnet Silica
|
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD2,315)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
10 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD2,315)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
10 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
|
Collector Current-Max (IC)
|
|
|
Collector-Emitter Voltage-Max
|
|
|
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
|
DC Current Gain-Min (hFE)
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
Nexperia
PEMD2 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;ntttR1 = 22 kΩ, R2 = 22 kΩ@en-us SOT 6-Pin
VS
-