Part Details for PEMD17,115 by NXP Semiconductors
Overview of PEMD17,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for PEMD17,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEMD17,115-ND
|
DigiKey | TRANS PREBIAS NPN/PNP SOT666 Min Qty: 6772 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | PEMD17 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0381 / $0.0448 | Buy Now |
Part Details for PEMD17,115
PEMD17,115 CAD Models
PEMD17,115 Part Data Attributes
|
PEMD17,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMD17,115
NXP Semiconductors
PEMD17; PUMD17 - NPN/PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 2.68 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |