-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMB11 - PNP/PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1066
|
Newark | Rf Trans, Dual Pnp, 50V, 0.1A, , Sot-666 Rohs Compliant: Yes |Nexperia PEMB11,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3180 |
|
$0.1300 | Buy Now |
DISTI #
1727-6498-1-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8510 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
PEMB11,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMB11,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMB11115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMB11/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06539371
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2338 | Americas - 8000 |
|
$0.0661 / $0.0890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0593 | Buy Now |
DISTI #
73475325
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2338 | Americas - 8000 |
|
$0.0661 / $0.0890 | Buy Now |
|
Rochester Electronics | PEMB11 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 614 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
PEMB11.115
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT666, R1: 10kΩ Min Qty: 5 | 0 |
|
$0.0800 / $0.1670 | RFQ |
DISTI #
PEMB11,115
|
Avnet Asia | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMB11,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0529 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMB11,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMB11,115
Nexperia
PEMB11 - PNP/PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMB11,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMB11,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056864115 | Small Signal Bipolar Transistor | Nexperia | PEMB11,115 vs 934056864115 |