-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMB10 - 50 V, 100 mA PNP/PNP resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4474
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, -50 V, -100 Ma, 2.2 Kohm, 47 Kohm, 0.047, Sot-666 Rohs Compliant: Yes |Nexperia PEMB10,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1690 / $0.4910 | Buy Now |
DISTI #
1727-7359-1-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0704 / $0.4600 | Buy Now |
DISTI #
PEMB10,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMB10,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMB10115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMB10/SOT666/SOT6 RoHS: Compliant | 15467 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | PEMB10 Series 50 V 100 mA PNP/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 16000Reel |
|
$0.0691 / $0.0754 | Buy Now |
|
Future Electronics | PEMB10 Series 50 V 100 mA PNP/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0691 / $0.0754 | Buy Now |
DISTI #
75700575
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2349 | Americas - 60000 |
|
$0.0629 / $0.0634 | Buy Now |
DISTI #
67610923
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 | Americas - 12000 |
|
$0.1068 | Buy Now |
DISTI #
77697317
|
Verical | Trans Digital BJT PNP 50V 100mA 300mW 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 746 Package Multiple: 1 Date Code: 2303 | Americas - 8000 |
|
$0.0617 / $0.1340 | Buy Now |
DISTI #
PEMB10.115
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT666, R1: 2.2kΩ Min Qty: 5 | 0 |
|
$0.0830 / $0.1730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMB10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMB10,115
Nexperia
PEMB10 - 50 V, 100 mA PNP/PNP resistor-equipped double transistor;ntttR1 = 2.2 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PEMB10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMB10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056870115 | Small Signal Bipolar Transistor | Nexperia | PEMB10,115 vs 934056870115 |
PEMB10 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMB10,115 vs PEMB10 |