PEIM332K1H
MERITEK Electronics Corporation
Description: Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of PEIM332K1H by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PEIM332K1H by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEIM332K1H by MERITEK Electronics Corporation

PEIM332K1H
MERITEK Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PEIM332K1H
    MERITEK Electronics Corporation
    Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PEIM332K1H

This table gives cross-reference parts and alternative options found for PEIM332K1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEIM332K1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5TS1HRB332KAN CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics PEIM332K1H vs 5TS1HRB332KAN
AMCV0050K3320000D220 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PEIM332K1H vs AMCV0050K3320000D220
ECQB1H332KA3 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components PEIM332K1H vs ECQB1H332KA3
AMZV0050K3320000D210 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PEIM332K1H vs AMZV0050K3320000D210
PEN332K1H Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation PEIM332K1H vs PEN332K1H
50F2M332K Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation PEIM332K1H vs 50F2M332K
AMCV0050K3320000D210 Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PEIM332K1H vs AMCV0050K3320000D210
5TE1HRB332KAN Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics PEIM332K1H vs 5TE1HRB332KAN
AMZ332K50RCK Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PEIM332K1H vs AMZ332K50RCK
AMC332K50BB Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount KEMET Corporation PEIM332K1H vs AMC332K50BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEIM332K1H by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEIM332K1H by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of PEIM332K1H would you like to use for your alert(s)?
  • Please alert me when PEIM332K1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEIM332K1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEIM332K1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEIM332K1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEIM332K1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEIM332K1H by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: