Part Details for PEIM123K1H by MERITEK Electronics Corporation
Overview of PEIM123K1H by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEIM123K1H
PEIM123K1H CAD Models
PEIM123K1H Part Data Attributes
|
PEIM123K1H
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PEIM123K1H
MERITEK Electronics Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PEIM123K1H
This table gives cross-reference parts and alternative options found for PEIM123K1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEIM123K1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC123K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | PEIM123K1H vs 50SMC123K |
50F2M123K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | PEIM123K1H vs 50F2M123K |
5TS1HRB123KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PEIM123K1H vs 5TS1HRB123KCS |
5TS1HRB123KAM | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PEIM123K1H vs 5TS1HRB123KAM |
AMZV0050K1230000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEIM123K1H vs AMZV0050K1230000D220 |
5TE1HRB123KRN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PEIM123K1H vs 5TE1HRB123KRN |
AMZ123K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEIM123K1H vs AMZ123K50ACK |
5TE1HRB123KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PEIM123K1H vs 5TE1HRB123KAM |
50F2S123K | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PEIM123K1H vs 50F2S123K |
AMZ0050K12300000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PEIM123K1H vs AMZ0050K12300000000 |