PEH532MBF4390M2
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT

Overview of PEH532MBF4390M2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PEH532MBF4390M2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-PEH532MBF4390M2-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $4.4684
$4.4684 Buy Now

CAD Models for PEH532MBF4390M2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH532MBF4390M2 by KEMET Corporation

PEH532MBF4390M2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
53 mΩ
JESD-609 Code
e3
Leakage Current
0.7371 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2800 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. PEH532MBF4390M2
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for PEH532MBF4390M2

This table gives cross-reference parts and alternative options found for PEH532MBF4390M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH532MBF4390M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELG398M063AR5AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount KEMET Corporation PEH532MBF4390M2 vs ELG398M063AR5AV
LG063M3900BP542545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation PEH532MBF4390M2 vs LG063M3900BP542545
LV063M3900BP4-2545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation PEH532MBF4390M2 vs LV063M3900BP4-2545
381LX392M063J452A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, Cornell Dubilier Electronics Inc PEH532MBF4390M2 vs 381LX392M063J452A
2392LGM2545LSN5110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBF4390M2 vs 2392LGM2545LSN5110
LV063M3900BP442545 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation PEH532MBF4390M2 vs LV063M3900BP442545
2392LGM2545LSN1110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBF4390M2 vs 2392LGM2545LSN1110
1392LGM2545LSN9110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBF4390M2 vs 1392LGM2545LSN9110
1392LGM2545LSN0110 CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBF4390M2 vs 1392LGM2545LSN0110
381LX392M063J452D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc PEH532MBF4390M2 vs 381LX392M063J452D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH532MBF4390M2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH532MBF4390M2 by KEMET Corporation

  • Please alert me when PEH532MBF4390M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH532MBF4390M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH532MBF4390M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH532MBF4390M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH532MBF4390M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH532MBF4390M2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: