PEH532MBC4220M2S
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT

Overview of PEH532MBC4220M2S by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEH532MBC4220M2S by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 1,000 $3.0600
$3.0600 Buy Now

CAD Models for PEH532MBC4220M2S by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEH532MBC4220M2S by KEMET Corporation

PEH532MBC4220M2S
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
95 mΩ
Leakage Current
0.4158 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1900 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. PEH532MBC4220M2S
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for PEH532MBC4220M2S

This table gives cross-reference parts and alternative options found for PEH532MBC4220M2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH532MBC4220M2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TYSH1J228J30ML Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF TE Connectivity PEH532MBC4220M2S vs TYSH1J228J30ML
8222LGM2530LHN9110 CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBC4220M2S vs 8222LGM2530LHN9110
ECEC1JA222CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components PEH532MBC4220M2S vs ECEC1JA222CA
8222LGM2530LHN3110 CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBC4220M2S vs 8222LGM2530LHN3110
LG063M2200BPF42530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation PEH532MBC4220M2S vs LG063M2200BPF42530
1222LGM2530LTN110 CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd PEH532MBC4220M2S vs 1222LGM2530LTN110
ELD228M063AR2AA Aluminum Electrolytic Capacitor, KEMET Corporation PEH532MBC4220M2S vs ELD228M063AR2AA
NRLMW222M63V25X30F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp PEH532MBC4220M2S vs NRLMW222M63V25X30F
PEH534MBC4220M2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation PEH532MBC4220M2S vs PEH534MBC4220M2
LV063M2200BP342530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation PEH532MBC4220M2S vs LV063M2200BP342530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEH532MBC4220M2S by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEH532MBC4220M2S by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEH532MBC4220M2S would you like to use for your alert(s)?
  • Please alert me when PEH532MBC4220M2S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEH532MBC4220M2S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEH532MBC4220M2S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEH532MBC4220M2S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEH532MBC4220M2S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEH532MBC4220M2S by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: