-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEH200YK4100MU2-ND
|
DigiKey | CAP ALUM 1000UF 20% 450V SCREW Min Qty: 96 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$46.5438 | Buy Now |
DISTI #
80-PEH200YK4100MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 450VDC 20% RoHS: Compliant | 101 |
|
$46.5300 / $57.9500 | Buy Now |
DISTI #
70395260
|
RS | 1000uF 450V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200YK4100MU2 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6800 / $58.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$49.0800 / $51.9600 | Buy Now |
DISTI #
66955595
|
Verical | Cap Aluminum Lytic 1000uF 450V 20%( 50 X 105mm) Screw Terminal 0.06 Ohm 6700mA 12000h 85°C Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$48.4700 / $51.3200 | Buy Now |
|
Bristol Electronics | 624 |
|
RFQ | ||
DISTI #
PEH200YK4100MU2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 450 V, � 20%, Screw (Alt: PEH200YK4100MU2) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200YK4100MU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200YK4100MU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 5.35 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for PEH200YK4100MU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH200YK4100MU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH200YK410TMB2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, CAN, ROHS COMPLIANT | KEMET Corporation | PEH200YK4100MU2 vs PEH200YK410TMB2 |