-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0709
|
Newark | Electrolytic Capacitor, Long Life, Peh200 Series, 10000 F, 20%, 63 V, 35 Mm, 0.015 Ohm Rohs Compliant: Yes |Kemet PEH200MD5100MB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$22.9800 / $32.3400 | Buy Now |
DISTI #
399-5650-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SCREW Min Qty: 100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6019 | Buy Now |
DISTI #
80-PEH200MD5100MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 10000uF Screw Te With Mounting Stud RoHS: Compliant | 6 |
|
$22.1000 / $31.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 | 0 |
|
$21.6300 | Buy Now |
DISTI #
PEH200MD5100MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 63 V, � 20%, Screw (Alt: PEH200MD5100MB2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH200MD5100MB2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200MD5100MB2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 5.89 mA | |
Length | 95 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 13600 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |
This table gives cross-reference parts and alternative options found for PEH200MD5100MB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH200MD5100MB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEH200MD5100MU2 | KEMET Corporation | $23.7889 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | PEH200MD5100MB2 vs PEH200MD5100MU2 |