PEG40DS-GAR
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of PEG40DS-GAR by Mueller Electric Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for PEG40DS-GAR by Mueller Electric Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEG40DS-GAR by Mueller Electric Company

PEG40DS-GAR
Mueller Electric Company
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MUELLER ELECTRIC CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. PEG40DS-GAR
    Mueller Electric Company
    Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for PEG40DS-GAR

This table gives cross-reference parts and alternative options found for PEG40DS-GAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG40DS-GAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-87227-0 40 MODII HDR DRST UNSHRD .100 TE Connectivity PEG40DS-GAR vs 2-87227-0
7-146252-0 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity PEG40DS-GAR vs 7-146252-0
2-102973-0 40 MODII HDR DRST B/A .100CL TE Connectivity PEG40DS-GAR vs 2-102973-0
Part Number Description Manufacturer Compare
78995-840LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 78995-840LF
78989-440LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 78989-440LF
RX-H40-TD Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, JST Manufacturing PEG40DS-GAR vs RX-H40-TD
75844-840-40 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 75844-840-40
M55302/63B40L Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug IEH Corp PEG40DS-GAR vs M55302/63B40L
78991-840LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 78991-840LF
66207-016 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi PEG40DS-GAR vs 66207-016
67997-440 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi PEG40DS-GAR vs 67997-440
78995-940LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 78995-940LF
78989-140LF Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi PEG40DS-GAR vs 78989-140LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG40DS-GAR by Mueller Electric Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG40DS-GAR by Mueller Electric Company

Select Manufacturer
Which Manufacturer of PEG40DS-GAR would you like to use for your alert(s)?
  • Please alert me when PEG40DS-GAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG40DS-GAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG40DS-GAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG40DS-GAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG40DS-GAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG40DS-GAR by Mueller Electric Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: