Part Details for PEG227HLQ4710QE4 by KEMET Corporation
Overview of PEG227HLQ4710QE4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PEG227HLQ4710QE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PEG227HLQ4710QE4-ND
|
DigiKey | CAP ALUM 7100UF 25V AXIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Tray |
286 In Stock |
|
$3.6010 / $8.4600 | Buy Now |
DISTI #
80-PEG227HLQ4710QE4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 25V 7100uF -10/+30% 8,400 Hrs AEC-Q200 RoHS: Compliant | 915 |
|
$3.6000 / $7.5000 | Buy Now |
Part Details for PEG227HLQ4710QE4
PEG227HLQ4710QE4 CAD Models
PEG227HLQ4710QE4 Part Data Attributes
|
PEG227HLQ4710QE4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG227HLQ4710QE4
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 30% +Tol, 10% -Tol, 7100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 7100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 0.5365 mA | |
Length | 39 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200, IEC60384-4 | |
Ripple Current | 2205 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |