-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEG225MF3470QE1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, -10%, +30%, 6300 hours @ 125?C, Axial Leaded - Boxed Product (Development Kits) (Alt: PEG225MF3470QE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
70395225
|
RS | 470uF 63VdcALUM Electrolytic CapAxial, Can, PEG225 Series 1500 h@+150 C/Ir 16x27mm | KEMET PEG225MF3470QE1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6400 / $6.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$4.2500 | Buy Now |
|
Bristol Electronics | 1667 |
|
RFQ | ||
DISTI #
PEG225MF3470QE1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, -10%, +30%, 6300 hours @ 125�C, Axial Leaded (Alt: PEG225MF3470QE1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEG225MF3470QE1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEG225MF3470QE1
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 156 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.09283 mA | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200; IEC60384-4 | |
Ripple Current | 12100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |