PEG08SS-HBK
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of PEG08SS-HBK by Mueller Electric Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for PEG08SS-HBK by Mueller Electric Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEG08SS-HBK by Mueller Electric Company

PEG08SS-HBK
Mueller Electric Company
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MUELLER ELECTRIC CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. PEG08SS-HBK
    Mueller Electric Company
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for PEG08SS-HBK

This table gives cross-reference parts and alternative options found for PEG08SS-HBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG08SS-HBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEG08SS-HBK Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Crane Connectors PEG08SS-HBK vs PEG08SS-HBK
5-146293-8 08 MODII HDR SRST B/A 100 W/HD TE Connectivity PEG08SS-HBK vs 5-146293-8
104344-6 08 MODII HDR SRST B/A W/HD TE Connectivity PEG08SS-HBK vs 104344-6
Part Number Description Manufacturer Compare
5-102898-1 08 MODII HDR SRST UNSHRD A/PIN TE Connectivity PEG08SS-HBK vs 5-102898-1
5-146282-8 08 MODII HDR SRST B/A .100CL TE Connectivity PEG08SS-HBK vs 5-146282-8
5-146129-6 08 MODII HDR SR SFMNT B/A .100 TE Connectivity PEG08SS-HBK vs 5-146129-6
8-2232501-3 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator TE Connectivity PEG08SS-HBK vs 8-2232501-3
5-104361-7 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator TE Connectivity PEG08SS-HBK vs 5-104361-7
5-147118-2 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity PEG08SS-HBK vs 5-147118-2
5-147278-7 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator TE Connectivity PEG08SS-HBK vs 5-147278-7
5-316092-1 Board Connector, 8 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle TE Connectivity PEG08SS-HBK vs 5-316092-1
5-103329-8 08 MODII HDR SRRA B/A .100 CL LF TE Connectivity PEG08SS-HBK vs 5-103329-8
8-1971798-5 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity PEG08SS-HBK vs 8-1971798-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG08SS-HBK by Mueller Electric Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG08SS-HBK by Mueller Electric Company

  • Please alert me when PEG08SS-HBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG08SS-HBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG08SS-HBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG08SS-HBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG08SS-HBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG08SS-HBK by Mueller Electric Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: