There are no models available for this part yet.
Overview of PEG02DS-GBQ by Crane Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for PEG02DS-GBQ by Crane Connectors
Part Data Attributes for PEG02DS-GBQ by Crane Connectors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRANE CONNECTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.198 inch
|
Body Depth
|
0.098 inch
|
Body Length
|
0.1 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
50000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.125 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PEG02DS-GBQ
This table gives cross-reference parts and alternative options found for PEG02DS-GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG02DS-GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG02DS-LBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, White Insulator, Receptacle | Crane Connectors | PEG02DS-GBQ vs PEG02DS-LBQ |
PEG02DS-HBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, White Insulator, Receptacle | Crane Connectors | PEG02DS-GBQ vs PEG02DS-HBQ |
PEG02DS-FBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Mueller Electric Company | PEG02DS-GBQ vs PEG02DS-FBQ |
PEG02DS-MBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, White Insulator, Receptacle | Crane Connectors | PEG02DS-GBQ vs PEG02DS-MBQ |
PEG02DS-HBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Mueller Electric Company | PEG02DS-GBQ vs PEG02DS-HBQ |
PEG02DS-GBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Mueller Electric Company | PEG02DS-GBQ vs PEG02DS-GBQ |
PEG02DS-LBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Mueller Electric Company | PEG02DS-GBQ vs PEG02DS-LBQ |
PEG02DS-FBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, White Insulator, Receptacle | Crane Connectors | PEG02DS-GBQ vs PEG02DS-FBQ |
PEG02DS-TBQ | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Mueller Electric Company | PEG02DS-GBQ vs PEG02DS-TBQ |