Part Details for PEEL18LV8ZSI-15L by Integrated Circuit Technology Corp
Overview of PEEL18LV8ZSI-15L by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PEEL18LV8ZSI-15L
PEEL18LV8ZSI-15L CAD Models
PEEL18LV8ZSI-15L Part Data Attributes
|
PEEL18LV8ZSI-15L
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
PEEL18LV8ZSI-15L
Integrated Circuit Technology Corp
EE PLD, 15ns, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 31.25 MHz | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PEEL18LV8ZSI-15L
This table gives cross-reference parts and alternative options found for PEEL18LV8ZSI-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL18LV8ZSI-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL18LV8ZSI-15 | EE PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Diodes Incorporated | PEEL18LV8ZSI-15L vs PEEL18LV8ZSI-15 |