Part Details for PEEL18LV8ZJI-15 by Diodes Incorporated
Overview of PEEL18LV8ZJI-15 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PEEL18LV8ZJI-15
PEEL18LV8ZJI-15 CAD Models
PEEL18LV8ZJI-15 Part Data Attributes
|
PEEL18LV8ZJI-15
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PEEL18LV8ZJI-15
Diodes Incorporated
EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.25 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 10 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 113 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.369 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for PEEL18LV8ZJI-15
This table gives cross-reference parts and alternative options found for PEEL18LV8ZJI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL18LV8ZJI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL18LV8ZJI-35L | EE PLD, 35ns, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Integrated Circuit Technology Corp | PEEL18LV8ZJI-15 vs PEEL18LV8ZJI-35L |
PEEL18LV8ZJ-25L | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18LV8ZJI-15 vs PEEL18LV8ZJ-25L |
PEEL18LV8ZJI-35 | EE PLD, 35ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18LV8ZJI-15 vs PEEL18LV8ZJI-35 |
PEEL18LV8ZJ-15 | EE PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Diodes Incorporated | PEEL18LV8ZJI-15 vs PEEL18LV8ZJ-15 |
PEEL18LV8ZJI-35 | EE PLD, 35ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Integrated Circuit Technology Corp | PEEL18LV8ZJI-15 vs PEEL18LV8ZJI-35 |