Datasheets
PEEL16CV8T-25 by:

EE PLD, 25ns, PAL-Type, CMOS, PDSO20, TSSOP-20

Part Details for PEEL16CV8T-25 by Diodes Incorporated

Overview of PEEL16CV8T-25 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PEEL16CV8T-25

PEEL16CV8T-25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PEEL16CV8T-25 Part Data Attributes

PEEL16CV8T-25 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
PEEL16CV8T-25 Diodes Incorporated EE PLD, 25ns, PAL-Type, CMOS, PDSO20, TSSOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 28.5 MHz
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm
Number of Dedicated Inputs 9
Number of I/O Lines 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 9 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programmable Logic Type EE PLD
Propagation Delay 25 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for PEEL16CV8T-25

This table gives cross-reference parts and alternative options found for PEEL16CV8T-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL16CV8T-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PEEL16CV8T-25 EE PLD, 25ns, CMOS, PDSO20, TSSOP-20 Integrated Circuit Technology Corp PEEL16CV8T-25 vs PEEL16CV8T-25
PEEL16CV8T-25L EE PLD, 25ns, PAL-Type, CMOS, PDSO20, LEAD FREE, TSSOP-20 Diodes Incorporated PEEL16CV8T-25 vs PEEL16CV8T-25L
Part Number Description Manufacturer Compare
PEEL16CV8T-25L EE PLD, 25ns, PAL-Type, CMOS, PDSO20, LEAD FREE, TSSOP-20 Diodes Incorporated PEEL16CV8T-25 vs PEEL16CV8T-25L
ATF16V8BQ-10XL Flash PLD, 10ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8BQ-10XL
ATF16V8B-25XI Flash PLD, 25ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8B-25XI
ATF16V8B-15XU Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8B-15XU
ATF16V8C-7XC Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8C-7XC
ATF16V8BQ-10XC Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8BQ-10XC
ATF16V8B-7XC Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8B-7XC
ATF16V8C-7XJ Flash PLD, 7.5ns, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation PEEL16CV8T-25 vs ATF16V8C-7XJ
PEEL16CV8T-25 EE PLD, 25ns, CMOS, PDSO20, TSSOP-20 Integrated Circuit Technology Corp PEEL16CV8T-25 vs PEEL16CV8T-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEEL16CV8T-25 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEEL16CV8T-25 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PEEL16CV8T-25 would you like to use for your alert(s)?
  • Please alert me when PEEL16CV8T-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEEL16CV8T-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEEL16CV8T-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEEL16CV8T-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEEL16CV8T-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEEL16CV8T-25 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: