Part Details for PEC26SADN by Sullins Connector Solutions
Overview of PEC26SADN by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC26SADN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1042E-26-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0638 / $2.0100 | Buy Now |
Part Details for PEC26SADN
PEC26SADN CAD Models
PEC26SADN Part Data Attributes:
|
PEC26SADN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC26SADN
Sullins Connector Solutions
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.42 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 26 |
Alternate Parts for PEC26SADN
This table gives cross-reference parts and alternative options found for PEC26SADN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC26SADN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTC26SADN | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | PEC26SADN vs PTC26SADN |