Part Details for PEC26DGBN by Sullins Connector Solutions
Overview of PEC26DGBN by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEC26DGBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2322E-26-ND
|
DigiKey | CONN HEADER R/A 52POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2916 / $5.6800 | Buy Now |
Part Details for PEC26DGBN
PEC26DGBN CAD Models
PEC26DGBN Part Data Attributes
|
PEC26DGBN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PEC26DGBN
Sullins Connector Solutions
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.24 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for PEC26DGBN
This table gives cross-reference parts and alternative options found for PEC26DGBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC26DGBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC12DTKH | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | PEC26DGBN vs ECC12DTKH |