-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9606
|
Newark | Encoder /Tray Packaging |Bourns PEC12R-4225F-N0024 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6620 / $0.7180 | Buy Now |
DISTI #
PEC12R-4225F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1038 In Stock |
|
$0.7342 / $1.2800 | Buy Now |
DISTI #
PEC12R-4225F-N0024
|
Avnet Americas | ENCODER 12MM 24DETENTS 25MM SHFT NO SW 24 PULSE - Trays (Alt: PEC12R-4225F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5863 / $0.6660 | Buy Now |
DISTI #
652-PEC12R-4225F-N24
|
Mouser Electronics | Encoders HORZ 24DET 24PULSE 25mm SHAFT W/O SW RoHS: Compliant | 2335 |
|
$0.6700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
1800 In Stock |
|
$0.6410 / $0.7770 | Buy Now |
DISTI #
PEC12R-4225F-N0024
|
TTI | Encoders HORZ 24DET 24PULSE 25mm SHAFT W/O SW pbFree: Pb-Free Min Qty: 1200 Package Multiple: 75 Container: Tray | Americas - 0 |
|
$0.8500 | Buy Now |
DISTI #
PEC12R-4225F-N0024
|
Avnet Abacus | (Alt: PEC12R-4225F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
1800 In Stock |
|
$0.6410 / $0.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC12R-4225F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4225F-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |