-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9602
|
Newark | Incremental Encoder, 12Mm, 100Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:17Mm Rohs Compliant: Yes |Bourns PEC12R-4217F-S0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.0300 / $1.5900 | Buy Now |
DISTI #
PEC12R-4217F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
419 In Stock |
|
$0.9283 / $1.6200 | Buy Now |
DISTI #
53W9602
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Bulk (Alt: 53W9602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
PEC12R-4217F-S0024
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Trays (Alt: PEC12R-4217F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7412 / $0.8421 | Buy Now |
DISTI #
652-PEC12R-4217F-S24
|
Mouser Electronics | Encoders HORZ 24DET 24PULSE 17.5mm SHAFT SPST SW RoHS: Compliant | 1218 |
|
$0.8500 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
5025 In Stock |
|
$0.8020 / $0.9550 | Buy Now |
DISTI #
66971412
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 5025 |
|
$1.0438 / $1.3011 | Buy Now |
DISTI #
PEC12R-4217F-S0024
|
TTI | Encoders HORZ 24DET 24PULSE 17.5mm SHAFT SPST SW pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tray |
Americas - 1050 In Stock |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
PEC12R-4217F-S0024
|
Avnet Abacus | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin (Alt: PEC12R-4217F-S0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
5025 In Stock |
|
$0.8020 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC12R-4217F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4217F-S0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |