-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9583
|
Newark | Incremental Encoder, 2Ch, 100Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC12R-4020F-N0024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1121 |
|
$0.5010 | Buy Now |
DISTI #
PEC12R-4020F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
421 In Stock |
|
$0.7342 / $1.2800 | Buy Now |
DISTI #
PEC12R-4020F-N0024
|
Avnet Americas | ENCODER 12MM 0DETENTS 20MM SHFT NO SW 24 PULSE - Trays (Alt: PEC12R-4020F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5863 / $0.6660 | Buy Now |
DISTI #
53W9583
|
Avnet Americas | ENCODER 12MM 0DETENTS 20MM SHFT NO SW 24 PULSE - Bulk (Alt: 53W9583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1121 Partner Stock |
|
$0.8540 / $1.3000 | Buy Now |
DISTI #
652-PEC12R-4020F-N24
|
Mouser Electronics | Encoders HORZ NO DET 24PULSE 20mm SHAFT W/O SW RoHS: Compliant | 417 |
|
$0.6780 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
230 In Stock |
|
$0.5900 / $0.8590 | Buy Now |
DISTI #
36445801
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 100 Package Multiple: 1 | Americas - 1121 |
|
$0.7323 / $0.8181 | Buy Now |
DISTI #
52676463
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin Min Qty: 75 Package Multiple: 75 Date Code: 2044 | Americas - 225 |
|
$1.1931 | Buy Now |
DISTI #
PEC12R-4020F-N0024
|
TTI | Encoders HORZ NO DET 24PULSE 20mm SHAFT W/O SW RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 75 Container: Tray | Americas - 0 |
|
$0.5900 / $0.6600 | Buy Now |
DISTI #
PEC12R-4020F-N0024
|
Avnet Americas | ENCODER 12MM 0DETENTS 20MM SHFT NO SW 24 PULSE - Trays (Alt: PEC12R-4020F-N0024) RoHS: Compliant Min Qty: 1200 Package Multiple: 75 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5863 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC12R-4020F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC12R-4020F-N0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |