-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR34215FAQRNXRQ1 | Texas Instruments | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | |
LMR34215FAQRNXTQ1 | Texas Instruments | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | |
LMR34215FSC5RNXRQ1 | Texas Instruments | 4.2-V to 42-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9570
|
Newark | Incremental Encoder, 12Mm, 60Rpm, 5Vdc, Supply Voltage Min:-, Supply Voltage Max:5Vdc, No. Of Channels:2Channels, Rotational Speed Max:60Rpm, Product Range:Pec11R Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Bourns PEC11R-4215F-N0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 804 |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
53W9525
|
Newark | Incremental Encoder, 12Mm, 60Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Bourns PEC11R-4215F-N0024 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.1500 | Buy Now |
DISTI #
PEC11R-4215F-N0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9961 In Stock |
|
$0.8337 / $1.5300 | Buy Now |
DISTI #
PEC11R-4215F-N0024
|
Avnet Americas | 12mm Incremental Encoder 3-Pin Through Hole - Trays (Alt: PEC11R-4215F-N0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.7370 / $0.7837 | Buy Now |
DISTI #
652-PEC11R-4215F-N24
|
Mouser Electronics | Encoders 15mm SHAFT NO SWITCH RoHS: Compliant | 829 |
|
$0.9530 / $1.0900 | Buy Now |
DISTI #
70407967
|
RS | 24 Pulse Incremental Mechanical Rotary Encoder w/ 6 mm Flat Shaft, Through Hole | Bourns PEC11R-4215F-N0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2900 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental - 5 VDC - 2 Channels - 60 rpm - 24 Detents - 24 Pulses - Shaft Diameter 6 mm. RoHS: Compliant |
2325 In Stock |
|
$0.8240 / $1.0670 | Buy Now |
DISTI #
PEC11R-4215F-N0024
|
TTI | Encoders 15mm SHAFT NO SWITCH pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Kit |
Americas - 450 In Stock |
|
$0.7900 / $0.8200 | Buy Now |
DISTI #
PEC11R-4215F-N0024
|
Avnet Abacus | 12mm Incremental Encoder 3-Pin Through Hole (Alt: PEC11R-4215F-N0024) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600748153
|
Chip1Stop | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant | 506 |
|
$0.7760 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4215F-N0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4215F-N0024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |