-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD4020FMCZ | Analog Devices | EVALUATION BOARD | |
74HC4020FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
SNJ54HC4020FK | Texas Instruments | Asynchronous 14-Bit Binary Counters 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9494
|
Newark | Incremental Encoder, 2Ch, 60Rpm, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:12Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Type:Flatted End Rohs Compliant: Yes |Bourns PEC11R-4020F-S0012 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
PEC11R-4020F-S0012-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1696 In Stock |
|
$1.1521 / $2.2000 | Buy Now |
DISTI #
PEC11R-4020F-S0012
|
Avnet Americas | ENCODER 0DETENTS 20MM SHFT PUSH MOMENTARY SWITCH 12 PULSES - Trays (Alt: PEC11R-4020F-S0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
652-PEC11R-4020F-S12
|
Mouser Electronics | Encoders 20mm SHAFT w/SWITCH RoHS: Compliant | 341 |
|
$1.1200 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
900 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
DISTI #
59821334
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2137 | Americas - 900 |
|
$1.3520 / $1.6770 | Buy Now |
DISTI #
PEC11R-4020F-S0012
|
TTI | Encoders 20mm SHAFT w/SWITCH pbFree: Pb-Free Min Qty: 900 Package Multiple: 75 Container: Kit | Americas - 0 |
|
$1.0800 | Buy Now |
DISTI #
PEC11R-4020F-S0012
|
Avnet Abacus | (Alt: PEC11R-4020F-S0012) RoHS: Compliant Min Qty: 900 Package Multiple: 75 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant |
900 In Stock |
|
$1.0100 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4020F-S0012
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4020F-S0012
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |