Part Details for PEB3265HV15SLL5V by Intel Corporation
Overview of PEB3265HV15SLL5V by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PEB3265HV15SLL5V
PEB3265HV15SLL5V CAD Models
PEB3265HV15SLL5V Part Data Attributes
|
PEB3265HV15SLL5V
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEB3265HV15SLL5V
Intel Corporation
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-30 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | PCM CODEC | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |