Part Details for PEB3265HV1.3 by Intel Corporation
Overview of PEB3265HV1.3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PEB3265HV1.3
PEB3265HV1.3 CAD Models
PEB3265HV1.3 Part Data Attributes
|
PEB3265HV1.3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PEB3265HV1.3
Intel Corporation
SLIC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | MQFP-64 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |