Part Details for PEB2055 by Infineon Technologies AG
Overview of PEB2055 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEB2055
PEB2055 CAD Models
PEB2055 Part Data Attributes
|
PEB2055
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB2055
Infineon Technologies AG
Time Slot Assigner, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm |
Alternate Parts for PEB2055
This table gives cross-reference parts and alternative options found for PEB2055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7A6527JE | Time Slot Assigner, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Pericom Semiconductor Corporation | PEB2055 vs PT7A6527JE |
MT9079AL | Framer, CMOS, PQFP44, | Microsemi Corporation | PEB2055 vs MT9079AL |
DS2141AQN+ | Framer, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | PEB2055 vs DS2141AQN+ |
MT8979AP | Framer, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | PEB2055 vs MT8979AP |
DS2141AQ/T&R | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | PEB2055 vs DS2141AQ/T&R |
DS2153QN-A7+T&R | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | PEB2055 vs DS2153QN-A7+T&R |
DS2153QN+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | PEB2055 vs DS2153QN+ |
PEF2054-N | Time Slot Assigner, PQCC44, | Siemens | PEB2055 vs PEF2054-N |
PEB2054-N | Time Slot Assigner, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEB2055 vs PEB2054-N |
MT8977AP1 | DATACOM, FRAMER, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | PEB2055 vs MT8977AP1 |