Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Antenna Type: Flat Panel, Polarization: Vertical and Horizontal, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.25 GHz, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. WiFi 6e, 2400-2500/5150-7250 MHz 6 / 6 dBi, 4x4 MIMO Panel, N-Female. The PEANFP1078 WiFi 6e 4x4 MIMO Flat Panel Antenna from Pasternack is a high performance directional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features 4 (four) pigtails terminated with Type N Female connectors for 4x4 MIMO applications. It is a UV protected, outdoor rated antenna with 60 degree horizontal half power beamwidth. The PEANFP1078 is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The Pasternack high performance flat panel PEANFP1078 is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 4 port N Type Female flat panel directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Male connectors. Pasternack’s PEANFP1078 supports 2.4, 5 and 6 GHz bands. This WiFi 6e PEANFP1078 60 degree flat panel antenna with 4 N Type Female connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Pasternack products. | $444.4000 / $505.0000 |
|
View Details |