Part Details for PE9117 by Pasternack Enterprises
Overview of PE9117 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE9117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE9117-ND
|
DigiKey | SMC Plug to SMC Plug Adapter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2314 In Stock |
|
$41.1000 / $47.7900 | Buy Now |
DISTI #
PE9117
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Plug to SMC Plug Adapter. SMC adapter PE9117 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. SMC plug to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9117 plug SMC to plug SMC adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our plug SMC to plug SMC adapter PE9117 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. Min Qty: 1 Package Multiple: 1 | 2314 |
|
$41.1000 / $47.7900 | Buy Now |
Part Details for PE9117
PE9117 CAD Models
PE9117 Part Data Attributes
|
PE9117
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE9117
Pasternack Enterprises
RF Connector Adapter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | PE9117 |