Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 75 Ohm, Maximum Power: 0.5 Watt. 0.5 Watt RF Load Up to 1,000 MHz with 75 Ohm N Male Nickel Plated Brass. PE6047 0.5 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 0.5 watt type N male load / termination is rated for a maximum frequency of 1 GHz. Our type N male termination load is a rf load termination with a 75 Ohm impedance. This N type load / coax terminator is manufactured with no chain. PE6047 0.5 watt type N male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our N type male 0.5 watt termination load will ship worldwide the same day as purchased. | $26.7700 / $31.1300 |
|
View Details |