Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: Thru Hole. SMA Female Bulkhead Mount Commercial Grade Connector Solder Attachment Thru Hole PCB, Nickel Finish. PE51722 SMA female bulkhead PCB connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack's SMA female bulkhead connector uses solder as an attachment method. Our female SMA PCB connector provides a maximum frequency of 18 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment. The Pasternack SMA female bulkhead PCB connector has a PTFE dielectric type and a VSWR of 1.3:1. Pasternack's SMA PCB connector has a brass body with nickel plating. Our PE51722 SMA connector uses a gold-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE51722 SMA bulkhead commercial grade connector operates at a temperature range of -55 to 165 deg C. This Pasternack commercial grade female SMA bulkhead connector will ship the same business day as purchased. Our bulkhead SMA female connector is part of RF, microwave and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. | $10.7200 / $12.4700 |
|
View Details |