Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: BMMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Snap in, Minimum Frequency: DC, Maximum Frequency: 22 GHz, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: PE-SR405FLJ, Interface Type 4: RG405, Interface Type 5: RG405 Tinned, Interface Type 6: .085 Cable. BMMA Female Connector Solder Attachment Snap in Mount for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405, RG405 Tinned, .085 Cable. PE5136 BMMA female snap in coaxial connector has an interface type of BMMA female which is compatible with PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405, RG405 tinned and .085 cables and has an impedance of 50 Ohms. Pasternack's BMMA female snap in connector uses solder as an attachment method. Our female BMMA coaxial connector provides a maximum frequency of 22 GHz. This BMMA female RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online Cable Creator. The Pasternack BMMA female snap in coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. Pasternack's BMMA coaxial connector has a stainless steel body with gold plating. Our PE5136 BMMA connector uses beryllium copper inner and outer contacts. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector made from stainless steel material has a contact life of 500 cycles or more. The PE5136 BMMA snap in connector operates at a temperature range of -65 to 165 deg C. This female BMMA coaxial RF connector has a maximum insertion loss of 0.562 dB. This connector has gold inner and outer contact plating. Our BMMA female connector has a length of 0.711 inches, a width of 0.3 inches, and a weight of 0.1 lbs. This Pasternack female BMMA snap in connector will ship the same business day as purchased. Our snap in BMMA female connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. | $95.6200 / $111.1900 |
|
View Details |