Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-034SR, Interface Type 2: .034 Semi-Rigid. Mini SMP Female Connector Solder Attachment for PE-034SR, .034 Semi-Rigid. PE51269 Mini SMP female coaxial connector has an interface type of PE-034SR and .034 semi-rigid and a 50 Ohm impedance. Pasternack's Mini SMP female connector uses solder as an attachment method. Our female Mini SMP coaxial connector provides a maximum frequency of 18 GHz. This Mini SMP female RF connector is stocked to be readily available for same business day shipment. The Pasternack Mini SMP female coaxial connector has a teflon dielectric type and a VSWR of 1.25:1. Pasternack's Mini SMP coaxial connector has a beryllium copper body with gold over nickel plating. Our PE51269 Mini SMP connector uses a gold over nickel-plated beryllium copper contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The PE51269 Mini SMP connector operates at a temperature range of -65 to 165 deg C. This push-on female coaxial RF connector has a maximum insertion loss of 0.424 dB. This Pasternack female Mini SMP connector will ship the same business day as purchased. Our Mini SMP female connector is part of RF, microwave and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. | $20.0600 / $23.3300 |
|
View Details |