Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B400, Interface Type 2: PE-B405, Interface Type 3: PE-C400. N Male Right Angle Connector Crimp/Solder Attachment For PE-B400, PE-B405, PE-C400. PE4939 type N male right angle coaxial connector has an interface type of PE-B400, PE-B405, PE-C400 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle type N male coaxial connector has a teflon dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4939 type Nright angle connector uses brass contact. This N type male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male type N connector will ship the same day as purchased. Our N type right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. | $33.8400 / $39.3500 |
|
View Details |