-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44398-ND
|
DigiKey | N Female Right Angle Bulkhead Mo Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1263 In Stock |
|
$33.7000 / $39.1900 | Buy Now |
DISTI #
PE44398
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Interface Type 1: Thru Hole. N Female Right Angle Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .596 inch D Hole. PE44398 type N female right angle bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact solder as an attachment method. Our female type N right angle pcb connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. The Pasternack right angle type N female bulkhead pcb connector has a PTFE dielectric type. The Pasternack type N pcb connector has a brass body with nickel plating. Our PE44398 type Nright angle connector uses beryllium copper contact. This N type female right angle bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack right angle female type N bulkhead connector will ship the same day as purchased. Our bulkhead N type right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1263 |
|
$33.7000 / $39.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE44398
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44398
Pasternack Enterprises
RF N Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pasternack | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |