Part Details for PE4429 by Pasternack Enterprises
Overview of PE4429 by Pasternack Enterprises
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for PE4429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4429-ND
|
DigiKey | N Male Connector Crimp/Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
757 In Stock |
|
$20.8700 / $23.1900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | RF N CONNECTOR | 13 |
|
$26.4391 / $27.8306 | Buy Now |
|
Quest Components | RF N CONNECTOR | 27 |
|
$36.0000 / $40.0000 | Buy Now |
DISTI #
PE4429
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: PE-B100, Interface Type 6: PE-C100, Interface Type 7: .100 inch. N Male Connector Crimp/Solder Attachment for RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch. PE4429 type N male coaxial connector has an interface type of RG174, RG316, RG188, LMR-100, PE-B100, PE-C100, .100 inch and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. Our male N type coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4429 type N connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male N type connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 756 |
|
$19.9400 / $23.1900 | Buy Now |