Part Details for PE4279 by Pasternack Enterprises
Overview of PE4279 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4279-ND
|
DigiKey | SMC Jack Bulkhead Connector Clam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
127 In Stock |
|
$33.1100 / $36.7900 | Buy Now |
DISTI #
PE4279
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG178, Interface Type 2: RG196. SMC Jack Bulkhead Connector Clamp/Solder Attachment For RG178, RG196, .177 inch D Hole. PE4279 SMC jack bulkhead coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMC jack bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMC jack bulkhead coaxial connector has a teflon dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. This SMC jack bulkhead coaxial RF connector is REACH compliant. This Pasternack jack SMC bulkhead connector will ship the same day as purchased. Our bulkhead SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 127 |
|
$31.6400 / $36.7900 | Buy Now |
Part Details for PE4279
PE4279 CAD Models
PE4279 Part Data Attributes:
|
PE4279
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4279
Pasternack Enterprises
RF CONNECTOR; SMC JACK, BULKHEAD, CLAMP ATTACHMENT FOR RG178 & RG196
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 0.77 inch | |
Body Diameter | 0.2 inch | |
Body/Shell Style | JACK | |
Cable Types | RG178, RG196 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |