Part Details for PE4249-02 by pSemi
Overview of PE4249-02 by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE4249-02
PE4249-02 CAD Models
PE4249-02 Part Data Attributes
|
PE4249-02
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4249-02
pSemi
SPST, 0MHz Min, 1300MHz Max, 1dB Insertion Loss-Max, 3 X 3 MM, PLASTIC, MLPM-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PEREGRINE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.22 |